Part Details for 242131RP by Amphenol Corporation
Overview of 242131RP by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242131RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242131RP
|
Avnet Americas | Conn Type N-TNC Adapter RCP/PL ST Gold - Bag (Alt: 242131RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$14.6750 / $22.2425 | Buy Now |
DISTI #
242131RP
|
Avnet Americas | Conn Type N-TNC Adapter RCP/PL ST Gold - Bag (Alt: 242131RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
09J8783
|
Avnet Americas | Conn Type N-TNC Adapter RCP/PL ST Gold - Bulk (Alt: 09J8783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 62 Partner Stock |
|
$26.0300 / $31.1400 | Buy Now |
DISTI #
523-242131RP
|
Mouser Electronics | RF Adapters - Between Series N JACK TO TNC PLUG REVERSE POLARITY RoHS: Compliant | 367 |
|
$19.2700 / $24.5600 | Buy Now |
|
Quest Components | 1 |
|
$40.0000 | Buy Now | |
DISTI #
242131RP
|
TTI | RF Adapters - Between Series N JACK TO TNC PLUG REVERSE POLARITY pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.2300 / $19.4800 | Buy Now |
DISTI #
242131RP
|
Avnet Abacus | Conn Type N-TNC Adapter RCP/PL ST Gold (Alt: 242131RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 242131RP
242131RP CAD Models
242131RP Part Data Attributes:
|
242131RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242131RP
Amphenol Corporation
RF Connector Adapter, N-TNC, Jack-plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-TNC | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | TEFLON | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |