Part Details for 242132RP by Amphenol RF
Overview of 242132RP by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242132RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8784
|
Newark | Rf/Coaxial Adapter, N Jack-Tnc Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Tnc Rp, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242132RP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7800 / $21.6700 | Buy Now |
DISTI #
3937-242132RP-ND
|
DigiKey | CONN ADAPT N JACK TO RP-TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$27.3457 / $37.7500 | Buy Now |
DISTI #
ACX1366-ND
|
DigiKey | CONN ADAPT N JACK TO RP-TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$18.5990 / $25.8700 | Buy Now |
DISTI #
70032995
|
RS | connector, rf coaxial, between series adapter, n jack to tnc rev polarity jack | Amphenol RF 242132RP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5400 / $30.6600 | RFQ |
DISTI #
AMR242132RP
|
Heilind Electronics | ADAPTER, N JACK TO TNC RP JACK 0 | Americas - 0 in Stock |
|
$18.5469 / $23.4517 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5900 / $25.0700 | Buy Now |
DISTI #
242132RP
|
TME | Adapter, N female,RP-TNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$20.9300 / $29.9100 | RFQ |
DISTI #
AMR242132RP
|
Interstate Connecting Components | ADAPTER, N JACK TO TNC RP JACK 0 | 0 |
|
$18.5469 / $23.4517 | Buy Now |
|
Powell Electronics | N-Type Jack to TNC-RP Jack Min Qty: 25 | 26 |
|
$15.0400 / $20.7600 | Buy Now |
DISTI #
242132RP
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$18.6300 | Buy Now |