Part Details for 242142 by Amphenol RF
Overview of 242142 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7292
|
Newark | Rf/Coaxial Adapter, Sma Plug-Mmcx Plug, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Mmcx, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242142 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7100 / $26.1200 | Buy Now |
DISTI #
ACX1353-ND
|
DigiKey | CONN ADAPT SMA PLUG TO MMCX PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$18.2287 / $25.3600 | Buy Now |
DISTI #
3937-242142-ND
|
DigiKey | CONN ADAPT SMA PLUG TO MMCX PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70031915
|
RS | Adapter, SMA Plug/MMCX Plug | Amphenol RF 242142 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2500 / $26.3600 | RFQ |
DISTI #
AMR242142
|
Heilind Electronics | ADAPTER, MMCX PLUG TO SMA BETWEEN SERIES ADAPTER | Americas - 0 in Stock |
|
$20.9531 / $24.4167 | Buy Now |
|
Onlinecomponents.com | RF Adapter - MMCX Plug to SMA Plug RoHS: Compliant |
80 Partner Stock |
|
$12.9800 / $22.1900 | Buy Now |
DISTI #
82699890
|
Verical | Conn SMA-MMCX Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Min Qty: 3 Package Multiple: 1 | Americas - 80 |
|
$19.9900 / $21.5900 | Buy Now |
DISTI #
242142
|
TME | Adapter, MMCX male,SMA male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.7500 / $31.0700 | RFQ |
DISTI #
AMR242142
|
Interstate Connecting Components | ADAPTER, MMCX PLUG TO SMA BETWEEN SERIES ADAPTER | 0 |
|
$20.9531 / $24.4167 | Buy Now |
|
Powell Electronics | MMCX Plug to SMA Plug Min Qty: 10 | 183 |
|
$14.5000 / $20.9200 | Buy Now |