Part Details for 242148 by Amphenol RF
Overview of 242148 by Amphenol RF
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7299
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Tnc Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$25.2200 / $31.3900 | Buy Now |
DISTI #
ACX1377-ND
|
DigiKey | CONN ADAPT BNC PLUG TO TNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
223 In Stock |
|
$19.5165 / $27.1500 | Buy Now |
DISTI #
70032011
|
RS | connector rf coaxial between series adapter bnc plug to tnc jack | Amphenol RF 242148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 |
|
$19.8800 / $25.8200 | Buy Now |
DISTI #
AMR242148
|
Heilind Electronics | Americas - 0 in Stock |
|
$21.4219 / $23.4033 | Buy Now | |
|
Onlinecomponents.com | RF Adapter - BNC Plug to TNC Jack RoHS: Compliant |
18 In Stock |
|
$17.6600 / $28.2800 | Buy Now |
DISTI #
62156080
|
Verical | Conn BNC-TNC Adapter 0Hz to 6GHz 50Ohm ST PL/F Gold Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 17 |
|
$31.4408 / $35.7975 | Buy Now |
DISTI #
242148
|
TME | Adapter, BNC male,TNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$20.9900 / $30.0000 | RFQ |
DISTI #
AMR242148
|
Interstate Connecting Components | 0 |
|
$21.4219 / $23.4033 | Buy Now | |
|
Powell Electronics | BNC Plug to TNC Jack Min Qty: 25 | 62 |
|
$17.9400 / $20.7400 | Buy Now |
DISTI #
242148
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |