Part Details for 242149 by Amphenol RF
Overview of 242149 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7300
|
Newark | Rf/Coaxial Adapter, Bnc Jack-Tnc Plug, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242149 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$11.4300 / $14.4700 | Buy Now |
DISTI #
ACX1378-ND
|
DigiKey | CONN ADAPT TNC PLUG TO BNC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.0500 / $13.3200 | Buy Now |
DISTI #
V36:1790_07759113
|
Arrow Electronics | Conn BNC-TNC Adapter 0Hz to 4GHz 50Ohm ST F/PL Gold Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2220 | Americas - 23 |
|
$6.6870 / $6.7750 | Buy Now |
DISTI #
70032012
|
RS | connector rf coaxial between series adapter bnc jack to tnc plug | Amphenol RF 242149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 16 |
|
$7.1600 / $9.9500 | Buy Now |
DISTI #
AMR242149
|
Heilind Electronics | BNC JACK TO TNC PLUG ADAP ADAPTERS | Americas - 61 in Stock |
|
$7.7188 / $9.5167 | Buy Now |
|
Onlinecomponents.com | RF Adapter - BNC Jack to TNC Plug RoHS: Compliant |
531 In Stock |
|
$6.6600 / $7.3900 | Buy Now |
DISTI #
242149
|
TME | Adapter, BNC socket,TNC male, Insulation: PTFE, 50Ω Min Qty: 100 | 0 |
|
$8.2000 | RFQ |
DISTI #
AMR242149
|
Interstate Connecting Components | BNC JACK TO TNC PLUG ADAP ADAPTERS | 20 |
|
$7.7188 / $9.5167 | Buy Now |
DISTI #
242149
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$7.3200 | Buy Now |
DISTI #
4981819
|
element14 Asia-Pacific | RF/COAXIAL ADAPTER, BNC JACK-TNC PLUG RoHS: Compliant Min Qty: 1 Container: Each | 246 |
|
$7.3402 / $10.6659 | Buy Now |