Part Details for 242152-75 by Amphenol RF
Overview of 242152-75 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242152-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W2844
|
Newark | F-Type Plug To N-Type Jack Adapter 75 Ohm Straight |Amphenol Rf 242152-75 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1400 / $20.2400 | Buy Now |
DISTI #
ACX2231-ND
|
DigiKey | CONN ADAPT N JACK TO F PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
149 In Stock |
|
$19.2720 / $26.8100 | Buy Now |
DISTI #
71634678
|
RS | Adapter F Plug to N Jack | Amphenol RF 242152-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$27.8700 | RFQ |
DISTI #
AMR242152-75
|
Heilind Electronics | ADAPTER, F PLUG TO N JACK | Americas - 0 in Stock |
|
$21.0308 / $21.3594 | Buy Now |
|
Onlinecomponents.com | Conn Type F-Type N Adapter 0Hz to 2GHz 75Ohm ST PL/F Gold RoHS: Compliant | 0 |
|
$17.4600 / $24.0600 | Buy Now |
DISTI #
242152-75
|
TME | Adapter, F male,N female, Insulation: PTFE, 75Ω, Mat: brass, 2GHz Min Qty: 1 | 90 |
|
$20.3000 / $28.9900 | Buy Now |
DISTI #
AMR242152-75
|
Interstate Connecting Components | ADAPTER, F PLUG TO N JACK | 0 |
|
$21.0308 / $21.3594 | Buy Now |
|
Powell Electronics | F-Type Plug to N-Type Jack Min Qty: 100 | 47 |
|
$18.7400 / $19.5300 | Buy Now |
DISTI #
242152-75
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$17.5200 | Buy Now |
DISTI #
56794.1
|
TestEquity LLC | Amphenol RF 242152-75 Adapter, F-Type Plug to N-Type Jack, Straight, 75 Ohm | 0 |
|
$30.6500 | Buy Now |