Part Details for 242172 by Amphenol RF
Overview of 242172 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7319
|
Newark | Rf/Coaxial Adapter, N Jack-Mcx Jack, Convert From Coax Type:N, Convert From Gender:Jack, Convert To Coax Type:Mcx, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242172 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $19.1700 | Buy Now |
DISTI #
ACX2525-ND
|
DigiKey | CONN ADAPT N JACK TO MCX JACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7832 | Buy Now |
DISTI #
70032033
|
RS | connector, rf coaxial, between series adapter, n jack to mcx jack | Amphenol RF 242172 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7000 / $20.9900 | RFQ |
DISTI #
AMR242172
|
Heilind Electronics | MCX JACK TO N-TYPE JACK ADAPTE NF-MCXF2-NT3G-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Type N-MCX Adapter RCP/RCP 50Ohm ST Gold RoHS: Compliant | 0 |
|
$14.2300 / $29.8000 | Buy Now |
DISTI #
242172
|
TME | Adapter, MCX female,N female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$16.3900 / $23.4000 | RFQ |
DISTI #
AMR242172
|
Interstate Connecting Components | MCX JACK TO N-TYPE JACK ADAPTE NF-MCXF2-NT3G-50 | 0 |
|
Buy Now | |
DISTI #
242172
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52970.1
|
TestEquity LLC | Amphenol RF 242172 Adapter, MCX Jack to N-Type Jack, Straight, 50 Ohm | 0 |
|
$21.0500 | Buy Now |