Part Details for 242174 by Amphenol Corporation
Overview of 242174 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Price & Stock for 242174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7321
|
Avnet Americas | Conn SMA-SMC Adapter PL/RCP 50Ohm ST - Bulk (Alt: 92C7321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 89 Partner Stock |
|
$20.8400 / $24.7300 | Buy Now |
DISTI #
242174
|
Avnet Americas | Conn SMA-SMC Adapter PL/RCP 50Ohm ST - Bag (Alt: 242174) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$13.0722 | Buy Now |
DISTI #
523-242174
|
Mouser Electronics | RF Adapters - Between Series SMA PLUG TO SMC JACK ADAPTER RoHS: Compliant | 143 |
|
$15.3300 / $21.4100 | Buy Now |
|
Quest Components | RF CONNECTOR ADAPTER, SMA-SMC, MALE-MALE, PLUG-JACK | 1442 |
|
$9.9600 / $19.9200 | Buy Now |
DISTI #
242174
|
TTI | RF Adapters - Between Series SMA PLUG TO SMC JACK ADAPTER RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3500 / $15.4100 | Buy Now |
Part Details for 242174
242174 CAD Models
242174 Part Data Attributes
|
242174
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242174
Amphenol Corporation
RF Connector Adapter, SMA-SMC, Male-Male, Plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Adapter Style | SMA-SMC | |
Body/Shell Style | PLUG-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Gender | MALE-MALE | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED-THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Panel Mount | NO |