Part Details for 242175 by Amphenol RF
Overview of 242175 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7322
|
Newark | Rf/Coaxial Adapter, Sma Jack-Smc Plug, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Smc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242175 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7400 / $25.3300 | Buy Now |
DISTI #
ACX1489-ND
|
DigiKey | CONN ADAPT SMA JACK TO SMC PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
337 In Stock |
|
$14.3806 / $22.0400 | Buy Now |
DISTI #
70032046
|
RS | connector rf coaxial between series adapter sma jack to smc plug | Amphenol RF 242175 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$17.3500 / $22.5300 | Buy Now |
DISTI #
AMR242175
|
Heilind Electronics | ADAPTER, SMA JACK TO SMC ADAPTERS | Americas - 0 in Stock |
|
$18.8750 / $24.6834 | Buy Now |
|
Onlinecomponents.com | RF Adapter - SMA Jack to SMC Plug RoHS: Compliant |
120 In Stock |
|
$13.6100 / $22.3900 | Buy Now |
DISTI #
242175
|
TME | Adapter, SMA female,SMC male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$21.0500 / $30.0800 | RFQ |
DISTI #
AMR242175
|
Interstate Connecting Components | ADAPTER, SMA JACK TO SMC ADAPTERS | 0 |
|
$18.8750 / $24.6834 | Buy Now |
DISTI #
242175
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$18.9800 | Buy Now |
|
Master Electronics | RF Adapter - SMA Jack to SMC Plug RoHS: Compliant |
120 In Stock |
|
$13.6100 / $22.3900 | Buy Now |
DISTI #
52972.1
|
TestEquity LLC | Amphenol RF 242175 Adapter, SMA Jack to SMC Plug, Straight, 50 Ohm | 0 |
|
$25.3800 | Buy Now |