-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH8914
|
Newark | Rf Bulkhead Adapter, Bnc-Sma Jack/50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242181-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$21.8500 / $26.4000 | Buy Now |
DISTI #
115-242181-10-ND
|
DigiKey | ADAPTER, BNC JACK TO SMA JACK, B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
54 In Stock |
|
$20.7211 / $27.9800 | Buy Now |
DISTI #
70248617
|
RS | Adapter RF BNC Jack to SMA Jack Bulkhead 50 Ohms | Amphenol RF 242181-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 367 |
|
$21.7500 / $26.6800 | Buy Now |
DISTI #
AMR242181-10
|
Heilind Electronics | BNC JACK TO SMA JACK ADAPTER 5 SMAF-BF7-NT3G-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF / Coaxial Adapter - SMA Jack, Female Socket to BNC Jack, Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Threaded - Bulkhead - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$18.7500 / $24.6200 | Buy Now |
DISTI #
AMR242181-10
|
Interstate Connecting Components | BNC JACK TO SMA JACK ADAPTER 5 SMAF-BF7-NT3G-50 | 0 |
|
Buy Now | |
|
Powell Electronics | BNC Jack to SMA Jack Min Qty: 25 | 9 |
|
$20.4000 | Buy Now |
|
Master Electronics | RF / Coaxial Adapter - SMA Jack, Female Socket to BNC Jack, Female Socket - 50 Ohms - 4 GHz - Bayonet Lock - Threaded - Bulkhead - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$18.7500 / $24.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy