Part Details for 242183 by Amphenol Corporation
Overview of 242183 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 242183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242183
|
Avnet Americas | Conn Type N-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242183) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$13.2125 / $22.6145 | Buy Now |
DISTI #
242183
|
Avnet Americas | Conn Type N-SMB Adapter RCP/RCP ST Panel Mount Gold - Bag (Alt: 242183) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-242183
|
Mouser Electronics | RF Adapters - Between Series N JACK TO SMB BLKHD JACK ADAPTER RoHS: Compliant | 103 |
|
$20.4700 / $23.4300 | Buy Now |
DISTI #
242183
|
TTI | RF Adapters - Between Series N JACK TO SMB BLKHD JACK ADAPTER pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.4900 / $20.2800 | Buy Now |
DISTI #
242183
|
Avnet Asia | Conn Type N-SMB Adapter RCP/RCP ST Panel Mount Gold (Alt: 242183) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 242183
242183 CAD Models
242183 Part Data Attributes
|
242183
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242183
Amphenol Corporation
RF Connector Adapter, N-SMB, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | N-SMB | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | AU | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C |