There are no models available for this part yet.
Overview of 242192RP by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 242192RP by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09J8786
|
Newark | Bulkhead Adapter, Ufl Jack-Tnc Jack, Convert From Coax Type:Amc, Convert From Gender:Jack, Convert To Coax Type:Tnc Rp, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242192RP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2600 / $21.4400 | Buy Now | |
DISTI #
ACX1391-ND
|
DigiKey | CONN ADAPT RP-TNC JACK-AMC JACK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
47 In Stock |
|
$12.1436 / $23.5400 | Buy Now | |
DISTI #
70032999
|
RS | connector, rf coaxial, between series adapter, amc jack to tnc rev polarity jack | Amphenol RF 242192RP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2000 / $25.2200 | RFQ | |
DISTI #
AMR242192RP
|
Heilind Electronics | ADAPTER, AMC JACK TO TNC BETWEEN SERIES ADAPTER | Americas - 67 in Stock |
|
$17.8594 / $22.5968 | Buy Now | |
Onlinecomponents.com | Conn AMC-TNC Adapter F/F 0Hz to 6GHz 50Ohm ST Panel Mount Gold RoHS: Compliant | 0 |
|
$13.5000 / $24.6600 | Buy Now | ||
DISTI #
AMR242192RP
|
Interstate Connecting Components | ADAPTER, AMC JACK TO TNC BETWEEN SERIES ADAPTER | 22 |
|
$17.8594 / $22.5968 | Buy Now | |
Powell Electronics | AMC Jack to TNC-RP Jack Min Qty: 25 | 306 |
|
$14.4900 / $20.0100 | Buy Now | ||
DISTI #
242192RP
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 0 |
|
$17.9600 | Buy Now | |
DISTI #
56797.1
|
TestEquity LLC | Amphenol RF 242192RP Adapter, AMC Jack to RP-TNC Jack, Straight, Bulkhead, 50 Ohm | 0 |
|
$25.1000 | Buy Now |
CAD Models for 242192RP by Amphenol RF
Part Data Attributes for 242192RP by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|