Part Details for 242199 by Amphenol RF
Overview of 242199 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J8790
|
Newark | Rf/Coaxial Adapter, Bnc Jack-F Plug, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:F, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:-, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Amphenol Rf 242199 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3400 | Buy Now |
DISTI #
242199-ND
|
DigiKey | CONN ADAPT BNC JACK TO F PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.6655 | Buy Now |
DISTI #
AMR242199
|
Heilind Electronics | BNC JACK TO F-TYPE PLUG ADAPTE BF-FM2-NT3G-75 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn BNC Adapter F/M ST Cable Mount Gold RoHS: Compliant | 0 |
|
$10.5600 / $15.4000 | Buy Now |
DISTI #
AMR242199
|
Interstate Connecting Components | BNC JACK TO F-TYPE PLUG ADAPTE BF-FM2-NT3G-75 | 0 |
|
Buy Now | |
DISTI #
242199
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$9.8700 | Buy Now |
DISTI #
52988.1
|
TestEquity LLC | Amphenol RF 242199 Adapter, BNC Jack to F-Type Plug, Straight, 50 Ohm | 0 |
|
$16.0300 | Buy Now |