Part Details for 242230 by DESCO Europe
Overview of 242230 by DESCO Europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS-242230
|
TME | Packing tapes, ESD, L: 36m, W: 12mm, Thk: 0.049mm, 0.01÷1MΩ, max.60°C Min Qty: 1 | 12 |
|
$4.2000 / $5.1000 | Buy Now |