Part Details for 242232 by Amphenol Corporation
Overview of 242232 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137924-2232LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 22 Positions, Non GW Compatible LCP. |
Price & Stock for 242232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242232
|
Avnet Americas | Conn BNC-TNC Adapter M/F 0Hz to 4GHz 50Ohm RA Gold - Bag (Alt: 242232) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$14.5528 | Buy Now |
DISTI #
523-242232
|
Mouser Electronics | RF Adapters - Between Series JACK TO TNC PLUG R/A RoHS: Compliant | 118 |
|
$19.0200 / $25.8300 | Buy Now |