Part Details for 242238-75 by Amphenol Corporation
Overview of 242238-75 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 242238-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242238-75
|
Avnet Americas | 1.0/2.3 PLG TO BNC JK ADPT 75 - Bag (Alt: 242238-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$17.8899 | Buy Now |
DISTI #
523-242238-75
|
Mouser Electronics | RF Adapters - Between Series DIN PLUG-BNC JACK ADAPTER, 75 OHM RoHS: Compliant | 5 |
|
$23.1300 / $28.2100 | Buy Now |
DISTI #
242238-75
|
Avnet Abacus | 1.0/2.3 PLG TO BNC JK ADPT 75 (Alt: 242238-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116700590779
|
Chip1Stop | Conn 1.0/2.3-BNC Adapter PL/RCP 0Hz to 2GHz 75Ohm ST Panel Mount Gold Bag RoHS: Compliant | 3 |
|
$4.8000 | Buy Now |
Part Details for 242238-75
242238-75 CAD Models
242238-75 Part Data Attributes
|
242238-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
242238-75
Amphenol Corporation
RF STRAIGHT ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | 242238-75 |