Part Details for 242260 by Amphenol RF
Overview of 242260 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4268
|
Newark | Adapter, Coaxial, Qma Plug-Sma Plug, 50 Ohm, Convert From Coax Type:Qma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242260 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5400 / $48.8200 | Buy Now |
DISTI #
ACX2248-ND
|
DigiKey | CONN ADAPT QMA PLUG TO SMA PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bag |
40 In Stock |
|
$33.4660 / $45.1900 | Buy Now |
DISTI #
70274988
|
RS | Adapter, RF, QMA Plug-SMA Plug, STR, WhiteBronzePLDBrass, 50Ohm, PTFE, CNT:GoldPLDBrass | Amphenol RF 242260 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$35.6400 / $44.5500 | RFQ |
DISTI #
AMR242260
|
Heilind Electronics | QMA PLUG TO SMA PLUG ADAPTER 5 SMAM-QMAM1-AT5GP-50 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2300 / $46.1400 | Buy Now |
DISTI #
242260
|
TME | Adapter, QMA male,SMA male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$37.3400 / $53.3500 | RFQ |
DISTI #
AMR242260
|
Interstate Connecting Components | QMA PLUG TO SMA PLUG ADAPTER 5 SMAM-QMAM1-AT5GP-50 | 0 |
|
Buy Now | |
DISTI #
242260
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$28.7900 / $33.6000 | Buy Now |
DISTI #
53006.1
|
TestEquity LLC | Amphenol RF 242260 Adapter, QMA Plug to SMA Plug, Straight, 50 Ohm | 0 |
|
$44.2300 | Buy Now |