Part Details for 242266 by Amphenol RF
Overview of 242266 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5586
|
Newark | Adapter, Coaxial, 7/16 Jack-Sma Plug, Convert From Coax Type:7/16 Din, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf 242266 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0400 | Buy Now |
DISTI #
ACX2137-ND
|
DigiKey | CONN ADAPT 7/16 JACK TO SMA PLUG Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5066 | Buy Now |
DISTI #
70255240
|
RS | connector, rf coaxial, between series adapter, 7/16 jack to sma plug, 50 ohm | Amphenol RF 242266 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8000 | RFQ |
DISTI #
AMR242266
|
Heilind Electronics | ADAPTER, 7/16 JACK TO SMA 0 | Americas - 0 in Stock |
|
$63.9385 / $64.9375 | Buy Now |
|
Onlinecomponents.com | Conn 7/16-SMA Adapter RCP/PL 50Ohm ST Silver RoHS: Compliant | 0 |
|
$51.5900 / $141.3000 | Buy Now |
DISTI #
242266
|
TME | Adapter, 7/16 female,SMA male, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 100 | 0 |
|
$63.4500 | RFQ |
DISTI #
AMR242266
|
Interstate Connecting Components | ADAPTER, 7/16 JACK TO SMA 0 | 0 |
|
$63.9385 / $64.9375 | Buy Now |
DISTI #
242266
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 100 | 0 |
|
$53.2800 | Buy Now |
DISTI #
53011.1
|
TestEquity LLC | Amphenol RF 242266 Adapter, 7/16 Jack to SMA Plug, Straight, 50 Ohm | 0 |
|
$88.5000 | Buy Now |