Part Details for 2424 by Heyco
Overview of 2424 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-2424-ND
|
DigiKey | SB 3.0-44 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
247 In Stock |
|
$0.7241 / $1.1100 | Buy Now |
DISTI #
836-2424
|
Mouser Electronics | Grommets & Bushings SB 3.0-44 BLACK RoHS: Compliant | 879 |
|
$0.8160 / $1.5300 | Buy Now |
DISTI #
72243669
|
RS | Snap Bush ings, Nylon, Black, Hole Size 3 in, Panel Thickness 0.25 in, SB Series | Heyco 2424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 |
|
$1.1600 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.7730 | Buy Now |
|
Onlinecomponents.com | SB 3.000-44 Heyco® Snap Bushings RoHS: Compliant | 0 |
|
$0.6790 / $1.1410 | Buy Now |
DISTI #
HEY2424
|
DB Roberts | 0 |
|
RFQ |