Part Details for 2425-003-X7U0-102P by CTS Corporation
Overview of 2425-003-X7U0-102P by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425-003-X7U0-102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2425-003-X7U0-102P
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7U 0% to 100% Screw Mount 125°C - Bulk (Alt: 2425-003-X7U0-102P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0000 | Buy Now |
DISTI #
2425-003-X7U0-102P
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7U 0% to 100% Screw Mount 125°C - Bulk (Alt: 2425-003-X7U0-102P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$27.0000 | Buy Now |
DISTI #
774-2425003X7U0102P
|
Mouser Electronics | EMI Feedthrough Filters TUBULAR FEED-THRU CAPACITOR RoHS: Compliant | 0 |
|
$19.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.6200 / $39.0000 | Buy Now |
Part Details for 2425-003-X7U0-102P
2425-003-X7U0-102P CAD Models
2425-003-X7U0-102P Part Data Attributes
|
2425-003-X7U0-102P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
2425-003-X7U0-102P
CTS Corporation
Feed Through Capacitor, 1 Function(s), 100V, MINIATURE PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | MINIATURE PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | C-TYPE CIRCUIT; WITH NUTS AND WASHERS | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 2425-003-X7U0-102P
This table gives cross-reference parts and alternative options found for 2425-003-X7U0-102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2425-003-X7U0-102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2425-003-X7U0-102PLF | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT, MINIATURE PACKAGE-2 | CTS Corporation | 2425-003-X7U0-102P vs 2425-003-X7U0-102PLF |
805J1000102MXBE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | 2425-003-X7U0-102P vs 805J1000102MXBE03 |
CX0603MRX7R0BB102 | Feed Through Capacitor, 1 Function(s), 100V, CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN | YAGEO Corporation | 2425-003-X7U0-102P vs CX0603MRX7R0BB102 |
805J1000102MXRE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | 2425-003-X7U0-102P vs 805J1000102MXRE03 |
2425-003-X7T0-102AA | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7U0-102P vs 2425-003-X7T0-102AA |
2425-062-X7R0-102ZLF | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7U0-102P vs 2425-062-X7R0-102ZLF |
2425-003-X7T0-102AALF | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7U0-102P vs 2425-003-X7T0-102AALF |
2425-003-X7R0-102ZLF | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 2425-003-X7U0-102P vs 2425-003-X7R0-102ZLF |
2425-001-X5W0-102AA | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | 2425-003-X7U0-102P vs 2425-001-X5W0-102AA |
805J1000102MXTE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | 2425-003-X7U0-102P vs 805J1000102MXTE03 |