Part Details for 2425-018-X5U0-101M by Tusonix
Overview of 2425-018-X5U0-101M by Tusonix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425-018-X5U0-101M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2425018X5U0101M
|
Mouser Electronics | EMI Feedthrough Filters 100pF 20% 100Volts@125C RoHS: Not Compliant | 0 |
|
$4.6500 / $4.8600 | Order Now |
Part Details for 2425-018-X5U0-101M
2425-018-X5U0-101M CAD Models
2425-018-X5U0-101M Part Data Attributes
|
2425-018-X5U0-101M
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2425-018-X5U0-101M
Tusonix
Feed Through Capacitor, 1 Function(s), 100V, 20A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT; WITH NUT AND LOCK WASHER | |
Capacitance | 100 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 28 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Rated Voltage | 100 V |