Part Details for 2425-734-X7U0-152Z by Tusonix
Overview of 2425-734-X7U0-152Z by Tusonix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2425-734-X7U0-152Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2425734X7U0152Z
|
Mouser Electronics | EMI Feedthrough Filters 1500pF 100Vdc@125C -55C +125C RoHS: Not Compliant | 0 |
|
$41.6700 | Order Now |
DISTI #
2425-734-X7U0-152Z
|
TTI | EMI Feedthrough Filters 1500pF 100Vdc@125C -55C +125C Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 2425-734-X7U0-152Z
2425-734-X7U0-152Z CAD Models
2425-734-X7U0-152Z Part Data Attributes:
|
2425-734-X7U0-152Z
Tusonix
Buy Now
Datasheet
|
Compare Parts:
2425-734-X7U0-152Z
Tusonix
Feed Through Capacitor, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
JESD-609 Code | e0 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |