There are no models available for this part yet.
Overview of 2425490000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2425490000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH1004
|
Newark | Energy Meter D650 |Weidmuller 2425490000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$742.6000 / $912.0500 | Buy Now | |
DISTI #
281-2425490000-ND
|
DigiKey | ENERGY METER D650 Min Qty: 1 Lead time: 11 Weeks Container: Box |
1 In Stock |
|
$708.4270 / $920.1500 | Buy Now | |
DISTI #
2425490000
|
Avnet Americas | Digital Energy Meter 4 Channel 0V to 480V 20Hz - Bulk (Alt: 2425490000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2425490000
|
Mouser Electronics | Power Analyzers ENERGY METER D650 | 0 |
|
$866.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$672.8100 / $712.1200 | Buy Now |