Part Details for 2427V-200 by Bahco
Overview of 2427V-200 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2427V-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.2427V-200
|
TME | Pliers, insulated,curved,elongated, alloy steel, 200mm, 1kVAC Min Qty: 1 | 6 |
|
$39.5000 / $42.5300 | Buy Now |