Part Details for 24282-31SG-3ES by Switchcraft Conxall
Overview of 24282-31SG-3ES by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24282-31SG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1782
|
Newark | Mega-Con-X Panel, 31-Pin #20, Female, Solder Cup, Black |Switchcraft/conxall 24282-31SG-3ES Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.9400 / $61.1100 | Buy Now |
DISTI #
24282-31SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 31P SOLDER CUP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6441 | Buy Now |
DISTI #
502-24282-31SG-3ES
|
Mouser Electronics | Standard Circular Connector MEGA-CON PANEL #20 SOLDER RoHS: Compliant | 0 |
|
$32.4400 / $32.9700 | Order Now |
DISTI #
70932779
|
RS | MEGA-CON PANEL #20 SOLDER | Conxall 24282-31SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5700 / $91.9400 | Buy Now |
|
Electroshield | Mega-Con-X Plastic Connector Panel Mount Receptacle 31 Socket - Solder Contacts | 463 |
|
$46.6200 / $54.0800 | Buy Now |
Part Details for 24282-31SG-3ES
24282-31SG-3ES CAD Models
24282-31SG-3ES Part Data Attributes:
|
24282-31SG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
24282-31SG-3ES
Switchcraft Conxall
Circular Connector, 31 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |