Part Details for 242PC15M by Honeywell Sensing and Control
Overview of 242PC15M by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 242PC15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-242PC15M
|
Mouser Electronics | Industrial Pressure Sensors 100PC/200PC RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin RoHS: Compliant |
26 In Stock |
|
$632.6400 / $776.7100 | Buy Now |
DISTI #
51569302
|
Verical | Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 25 |
|
$822.4320 / $1,009.7230 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Vacuum Gage 3-Pin RoHS: Compliant |
26 In Stock |
|
$632.6400 / $776.7100 | Buy Now |