Part Details for 243-06-1-03 by CnC Tech LLC
Overview of 243-06-1-03 by CnC Tech LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-06-1-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1474-ND
|
DigiKey | CONN IC DIP SOCKET 6POS TIN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
8161 In Stock |
|
$0.1454 / $0.3400 | Buy Now |
|
Onlinecomponents.com | IC Socket Low Cost - Pitch 0.100" (2.54mm) - 6 Contacts - Straight - 0.6" (15.24mm) Row Spacing - Phosphor Bronze - Tin Plated RoHS: Compliant | 0 |
|
$0.1235 / $0.1800 | Buy Now |
Part Details for 243-06-1-03
243-06-1-03 CAD Models
243-06-1-03 Part Data Attributes
|
243-06-1-03
CnC Tech LLC
Buy Now
|
Compare Parts:
243-06-1-03
CnC Tech LLC
|
Samacsys Manufacturer | CNC Tech |