Part Details for 243-11322-15 by ept Connectors
Overview of 243-11322-15 by ept Connectors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 243-11322-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9207
|
Newark | Card Edge & Backplane Connector, Backplane, Plug, 154, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 243-11322-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$4.2900 / $5.9900 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
1656240
|
element14 Asia-Pacific | MALE, PRESS FIT, TYPE A25, CL2, 154WAY RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$3.0016 / $4.3446 | Buy Now |
DISTI #
1656240
|
Farnell | MALE, PRESS FIT, TYPE A25, CL2, 154WAY RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 6 Days Container: Each | 3 |
|
$3.0596 / $6.3439 | Buy Now |
Part Details for 243-11322-15
243-11322-15 CAD Models
243-11322-15 Part Data Attributes
|
243-11322-15
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
243-11322-15
ept Connectors
Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Slot, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 2 SHIELDING ROWS | |
Board Mounting Option | PEG | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.965 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 154 | |
Withdrawl Force-Min | .15012 N |
Alternate Parts for 243-11322-15
This table gives cross-reference parts and alternative options found for 243-11322-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243-11322-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P70PNE124N9 | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Cream Insulator, Receptacle | Amphenol FCi | 243-11322-15 vs HM2P70PNE124N9 |
106534-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 243-11322-15 vs 106534-9 |
PCN21A-110PA-2PF-G | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, | Hirose Electric Co Ltd | 243-11322-15 vs PCN21A-110PA-2PF-G |
243-22360-15F | Board Connector, 154 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, | ept Connectors | 243-11322-15 vs 243-22360-15F |
352716-9 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 243-11322-15 vs 352716-9 |
5352157-1 | Z-PACK/B MALE HDR 154P.,2MM HM | TE Connectivity | 243-11322-15 vs 5352157-1 |
106534-4 | 154 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 243-11322-15 vs 106534-4 |