Part Details for 243-204/VE00-2500 by WAGO Innovative Connections
Overview of 243-204/VE00-2500 by WAGO Innovative Connections
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 243-204/VE00-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9886
|
Newark | Micro Push Wire Connector |Wago 243-204/VE00-2500 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1330 / $0.2000 | Buy Now |
Part Details for 243-204/VE00-2500
243-204/VE00-2500 CAD Models
243-204/VE00-2500 Part Data Attributes
|
243-204/VE00-2500
WAGO Innovative Connections
Buy Now
|
Compare Parts:
243-204/VE00-2500
WAGO Innovative Connections
|
Samacsys Manufacturer | Wago |