Part Details for 243-23320-15 by ept Connectors
Overview of 243-23320-15 by ept Connectors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for 243-23320-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P9219
|
Newark | Connector, Backplane, Plug, 133 Position, 7Row, 2Mm, Product Range:Type B19 Series, No. Of Contacts:133Contacts, Pitch Spacing:2Mm, Gender:Plug, Contact Termination Type:Press Fit, No. Of Rows:7Rows, Row Pitch:2Mm Rohs Compliant: Yes |Ept 243-23320-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.5500 | Buy Now |
|
Bisco Industries | 604 |
|
Buy Now | ||
DISTI #
77370611
|
Verical | Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 585 |
|
$4.5006 / $19.6545 | Buy Now |
DISTI #
66766299
|
Verical | Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 12 |
|
$11.8731 / $19.6545 | Buy Now |
DISTI #
66753994
|
Verical | Conn Hard Metric M 133 POS 2mm Press Fit ST Thru-Hole Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$19.1304 / $19.6545 | Buy Now |
|
Quest Components | 8 |
|
$2.7750 / $5.5500 | Buy Now | |
DISTI #
1656253
|
element14 Asia-Pacific | MALE, PRESS FIT, TYPE B19, CL2, 133WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.9525 / $3.3289 | Buy Now |
DISTI #
1656253
|
Farnell | MALE, PRESS FIT, TYPE B19, CL2, 133WAY RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$3.8824 / $8.0655 | Buy Now |
Part Details for 243-23320-15
243-23320-15 CAD Models
243-23320-15 Part Data Attributes:
|
243-23320-15
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
243-23320-15
ept Connectors
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BACKPLANE CONN, GND SHIELD CNT | |
Body Breadth | 0.606 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.492 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 7 | |
Number of Rows Loaded | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 133 | |
Withdrawl Force-Min | .139 N |