Part Details for 24318 by Keystone Electronics Corp
Overview of 24318 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2410
|
Newark | Standoff, Brass, Hex M-F, M3, 25Mm, Standoff Material:Brass, Thread Size - Metric:M3, Thread Size - Imperial:-, Standoff Type:Hex Male-Female, Body Length:25Mm, Overall Length:33Mm, External Width:5Mm, Product Range:- Rohs Compliant: Yes |Keystone 24318 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 204 |
|
$0.8000 / $1.4100 | Buy Now |
DISTI #
36-24318-ND
|
DigiKey | HEX STANDOFF M3 BRASS 25MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3282 In Stock |
|
$0.6760 / $1.3500 | Buy Now |
DISTI #
534-24318
|
Mouser Electronics | Standoffs & Spacers 5.0 HEX 25.0mm BRS RoHS: Compliant | 474 |
|
$0.6760 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.3300 | Buy Now |
DISTI #
KEY24318
|
Heilind Electronics | METRIC SPACER | Americas - 1308 in Stock |
|
$1.3100 | Buy Now |
DISTI #
KEYS24318
|
TME | Screwed spacer sleeve, 25mm, Int.thread: M3, Ext.thread: M3, brass Min Qty: 10 | 0 |
|
$0.9800 / $1.2600 | RFQ |
DISTI #
KEY24318
|
Interstate Connecting Components | METRIC SPACER | 436 |
|
$1.3100 | Buy Now |
|
Perfect Parts Corporation | 6236 |
|
RFQ |