Part Details for 2432 007U1000 by Belden Inc
Overview of 2432 007U1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-432 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-432MLC | Coilcraft Inc | General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 2432 007U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3413
|
Newark | Unshld Ntwrk Cable, 4Pair, 23Awg, 1000Ft, Cable Shielding:Unshielded, Lan Category:Cat6, Wire Gauge:23Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, No. Of Pairs:4 Pair, Jacket Color:Purple Rohs Compliant: Yes |Belden 2432 007U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Box | 0 |
|
$305.2400 / $399.1600 | Buy Now |
DISTI #
566-24320061000
|
Mouser Electronics | Multi-Conductor Cables CAT6+ 4PRB U/UTP CMR BOX | 0 |
|
$317.4600 / $371.9900 | Order Now |