Part Details for 2432 by 3M
Overview of 2432 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Emery Cloth Sheet - 9" x 11" - Medium - 50 Sheets/Sleeve. |
1000 In Stock |
|
$2.1600 / $11.3600 | Buy Now |
|
Master Electronics | Emery Cloth Sheet - 9" x 11" - Medium - 50 Sheets/Sleeve. |
1000 In Stock |
|
$2.1600 / $11.3600 | Buy Now |