Part Details for 2432E by Erem by Weller
Overview of 2432E by Erem by Weller
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2432E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9950
|
Newark | Oval-Head Super-Full Flush Side Cutter, Cutter Type:Side, Overall Length:130Mm, Cut Type:Super Full Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Handle Colour:Blue, Jaw Length:0.453" Rohs Compliant: Na |Weller Erem 2432E (Alternate Part Number: 037103216243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$86.0000 | Buy Now |
DISTI #
35M0766
|
Newark | Cutter, Side, Oval Head, 130Mm, Cutter Type:Side, Overall Length:127Mm, Cut Type:Super Full Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 2432E (Alternate Part Number: 037103216243 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.8300 | Buy Now |
|
Onlinecomponents.com | Oval Head Super Full Cutter, Ergonomic Handles |
8 In Stock |
|
$81.7000 / $86.0000 | Buy Now |
DISTI #
51555140
|
Verical | Application Tools, Oval Head Super Full Cutter, Ergonomic Handles Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 7 |
|
$113.1579 | Buy Now |
DISTI #
1326108
|
element14 Asia-Pacific | CUTTER, SIDE, OVAL HEAD, 130MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$92.1871 | Buy Now |
DISTI #
1326108
|
Farnell | CUTTER, SIDE, OVAL HEAD, 130MM RoHS: Not Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$80.7717 | Buy Now |
|
Master Electronics | Oval Head Super Full Cutter, Ergonomic Handles |
8 In Stock |
|
$81.7000 / $86.0000 | Buy Now |
DISTI #
272PL2432
|
Techni-Tool, Inc. | Weller-Erem 2432E Cutter, ESD Safe, Super Full-Flush Oval Head, Side Cut, 5" 2400 Magic Sense Series | 0 |
|
$86.0000 | Buy Now |
DISTI #
272PL2432
|
TestEquity LLC | Weller-Erem 2432E Cutter, ESD Safe, Super Full-Flush Oval Head, Side Cut, 5" 2400 Magic Sense Series | 0 |
|
$86.0000 | Buy Now |