There are no models available for this part yet.
Overview of 2435-81-9 by Winchester Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2435-1CGN#PBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I | |
DC2435A-C | Analog Devices | LTC7813EUH Demo Board - Sync B | |
LTC2435IGN#TRPBF | Analog Devices | 20-B No Lat ?S# ADCs w/ Diff I |
Price & Stock for 2435-81-9 by Winchester Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$282.1500 / $311.6000 | Buy Now | ||
Master Electronics | Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant |
69 In Stock |
|
$282.1500 / $311.6000 | Buy Now |
CAD Models for 2435-81-9 by Winchester Interconnect
Part Data Attributes for 2435-81-9 by Winchester Interconnect
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WINCHESTER INTERCONNECT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
INSERTION LOSS MAX AT 9 GHZ
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF TNC CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL (50)
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.18 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
11 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.3
|