Part Details for 2435-84-11 by Winchester Interconnect
Overview of 2435-84-11 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for 2435-84-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TNC Plug - K-Grip, JR., Keyed - 50 Ohm - 0 to 11Ghz - Cabel Group 17 - KTH-2216 Crimp Die - Nickel Finish - Straight - Crimp Termination -Cable Mount. RoHS: Compliant |
65 In Stock |
|
$31.6600 / $41.8600 | Buy Now |
|
Master Electronics | TNC Plug - K-Grip, JR., Keyed - 50 Ohm - 0 to 11Ghz - Cabel Group 17 - KTH-2216 Crimp Die - Nickel Finish - Straight - Crimp Termination -Cable Mount. RoHS: Compliant |
65 In Stock |
|
$31.6600 / $41.8600 | Buy Now |
Part Details for 2435-84-11
2435-84-11 CAD Models
2435-84-11 Part Data Attributes
|
2435-84-11
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
2435-84-11
Winchester Interconnect
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Diameter | 0.65 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (50) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 2435-84-11
This table gives cross-reference parts and alternative options found for 2435-84-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2435-84-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2435-83-16 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-84-11 vs 2435-83-16 |
2435-87-6 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-84-11 vs 2435-87-6 |
2435-87-16 | RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | Winchester Interconnect | 2435-84-11 vs 2435-87-16 |