Part Details for 24387 by Keystone Electronics Corp
Overview of 24387 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24387
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2453
|
Newark | Metric Threaded Standoff-Brass/ Bulk |Keystone 24387 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $0.7080 | Buy Now |
DISTI #
36-24387-ND
|
DigiKey | HEX STNDFF M2.5X0.45 BRASS 20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
125 In Stock |
|
$0.4245 / $0.9600 | Buy Now |
DISTI #
534-24387
|
Mouser Electronics | Standoffs & Spacers 4.5 HEX 20.0mm BRS RoHS: Compliant | 18 |
|
$0.4240 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7710 | Buy Now |
DISTI #
KEYS24387
|
TME | Screwed spacer sleeve, 20mm, Int.thread: M2,5, hexagonal, brass Min Qty: 10 | 480 |
|
$0.6300 / $0.8100 | Buy Now |
Part Details for 24387
24387 CAD Models
24387 Part Data Attributes
|
24387
Keystone Electronics Corp
Buy Now
|
Compare Parts:
24387
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |