Part Details for 2439-0 by Pomona Electronics
Overview of 2439-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2439-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F895
|
Newark | Binding Post, 5A, #8-32, Turret, Black, Product Range:2439 Series, Current Rating:5A, Voltage Rating:1.5Kv, Contact Plating:Tin Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:Brass Rohs Compliant: Yes |Pomona 2439-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5900 | Buy Now |
DISTI #
501-1771-ND
|
DigiKey | CONN BIND POST MINI KNURLED BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$9.0000 | Buy Now |
DISTI #
565-2439-0
|
Mouser Electronics | Test Plugs & Test Jacks MINI BIND POST, TIN PL (BLACK) RoHS: Compliant | 482 |
|
$9.0000 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn 3.5MM Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port |
50 In Stock |
|
$9.0000 / $10.5900 | Buy Now |
DISTI #
79046302
|
Verical | Conn Binding Post F 1 POS ST Panel Mount 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 2401 | Americas - 48 |
|
$12.5386 / $12.8364 | Buy Now |
|
Quest Components | BINDING POST MINI TIN BLACK | 211 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | BINDING POST MINI TIN BLACK | 8 |
|
$10.1250 / $13.5000 | Buy Now |
DISTI #
POM-2439-0
|
TME | Socket, 2,6mm banana, 5A, 1.5kV, black, on panel, insulated, 2439 Min Qty: 1 | 0 |
|
$9.6600 / $10.3000 | RFQ |
|
Master Electronics | Conn 3.5MM Stereo Jack SKT 5 POS RA Thru-Hole 5 Terminal 1 Port |
50 In Stock |
|
$9.0000 / $10.5900 | Buy Now |
Part Details for 2439-0
2439-0 CAD Models
2439-0 Part Data Attributes:
|
2439-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2439-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | PANEL MOUNT, POLYCARBONATE | |
Connector Type | INTERCONNECTION DEVICE |