243A12260X
Conec Corporation
Description: Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Male,

Overview of 243A12260X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 243A12260X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D SUB C FILTER ADAPTER FULL METAL 25 POS Package Multiple: 1 0
RFQ

CAD Models for 243A12260X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 243A12260X by Conec Corporation

243A12260X
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Body Breadth
0.51 inch
Body Depth
0.52 inch
Body Length
2.103 inch
Body/Shell Style
SOCKET-PLUG
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE-MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Number of Contacts:Side 1
25
Number of Contacts:Side 2
25
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Straight Connection
YES
UL Flammability Code
94V-0
Want to compare parts?
  1. 243A12260X
    Conec Corporation
    Rectangular Connector Adapter, 25 Contacts(Side1), 25 Contacts(Side2), Female-Male,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 243A12260X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 243A12260X by Conec Corporation

Select Manufacturer
Which Manufacturer of 243A12260X would you like to use for your alert(s)?
  • Please alert me when 243A12260X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 243A12260X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 243A12260X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 243A12260X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 243A12260X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 243A12260X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: