243A12310X
Conec Corporation
Description: Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Female-Male,

Overview of 243A12310X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 243A12310X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
CDM Electronics D SUB C FILTER ADAPTER FULL METAL 37 POS Package Multiple: 1 0
RFQ

CAD Models for 243A12310X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 243A12310X by Conec Corporation

243A12310X
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CONEC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.80.00
Samacsys Manufacturer
CONEC
Body/Shell Style
SOCKET-PLUG
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE-MALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Number of Contacts:Side 1
37
Number of Contacts:Side 2
37
Option
GENERAL PURPOSE
Straight Connection
YES
Want to compare parts?
  1. 243A12310X
    Conec Corporation
    Rectangular Connector Adapter, 37 Contacts(Side1), 37 Contacts(Side2), Female-Male,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 243A12310X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 243A12310X by Conec Corporation

Select Manufacturer
Which Manufacturer of 243A12310X would you like to use for your alert(s)?
  • Please alert me when 243A12310X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 243A12310X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 243A12310X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 243A12310X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 243A12310X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 243A12310X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: