Part Details for 243NQ100R by Sensitron Semiconductors
Overview of 243NQ100R by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 243NQ100R
243NQ100R CAD Models
243NQ100R Part Data Attributes
|
243NQ100R
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
243NQ100R
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, Silicon, PLASTIC, PRM1, 1 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PUFM-X1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3950 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for 243NQ100R
This table gives cross-reference parts and alternative options found for 243NQ100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 243NQ100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
243NQ100R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | International Rectifier | 243NQ100R vs 243NQ100R |
243NQ100RPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | International Rectifier | 243NQ100R vs 243NQ100RPBF |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, PLASTIC, HALF PACK MODULE-1 | Vishay Semiconductors | 243NQ100R vs 243NQ100 |
243NQ100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 240A, 100V V(RRM), Silicon, | Microsemi Corporation | 243NQ100R vs 243NQ100 |