244-63000-15
ept Connectors
Description: Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking,

Overview of 244-63000-15 by ept Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87630-000 Renesas Electronics Corporation NON-INV OCTAL BUFFER/LINE DRIVER 54FCT244
iW3630-00 Renesas Electronics Corporation Flickerless™, 0-10V Dimmable Solid-State Lighting LED Driver with High PF (>0.95)
7MPV4163-000 Renesas Electronics Corporation SRAM MODULE

Price & Stock for 244-63000-15 by ept Connectors

Part # Manufacturer Description Stock Price Buy
Bisco Industries   6
Buy Now

CAD Models for 244-63000-15 by ept Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 244-63000-15 by ept Connectors

244-63000-15
ept Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPT GMBH
Reach Compliance Code
compliant
Body Breadth
0.447 inch
Body Depth
0.807 inch
Body Length
1.496 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.7506 N
Insulation Resistance
10000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Name of Rows Loaded
A,B,C,D,E
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
95
Withdrawl Force-Min
.15012 N
Want to compare parts?
  1. 244-63000-15
    ept Connectors
    Board Connector, 95 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking,
    VS

Related Parts for 244-63000-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 244-63000-15 by ept Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 244-63000-15 by ept Connectors

Select Manufacturer
Which Manufacturer of 244-63000-15 would you like to use for your alert(s)?
  • Please alert me when 244-63000-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 244-63000-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 244-63000-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 244-63000-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 244-63000-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 244-63000-15 by ept Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: