There are no models available for this part yet.
Overview of 2440 05 T09CB T by Lutronic Holdings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2440IGN#PBF | Analog Devices | 24-B Diff DS ADC w/ Sel Speed/ | |
LTC2440IGN#TRPBF | Analog Devices | 24-B Diff DS ADC w/ Sel Speed/ | |
DC2440A | Analog Devices | LTC3374AEUHF Demo Board High A |
Price & Stock for 2440 05 T09CB T by Lutronic Holdings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8300
|
Newark | Sensor Conn, Rcpt, 5Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Lutronic 2440 05 T09CB T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.1900 | Buy Now |