Part Details for 2440 09 T09CB T by Lutronic Holdings
Overview of 2440 09 T09CB T by Lutronic Holdings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2440IGN#PBF | Analog Devices | 24-B Diff DS ADC w/ Sel Speed/ | |
LTC2440IGN#TRPBF | Analog Devices | 24-B Diff DS ADC w/ Sel Speed/ | |
DC2440A | Analog Devices | LTC3374AEUHF Demo Board High A |
Price & Stock for 2440 09 T09CB T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8306
|
Newark | Sensor Conn, Rcpt, 9Pos, Solder, Product Range:02 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:9 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Lutronic 2440 09 T09CB T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$11.7500 | Buy Now |