There are no models available for this part yet.
Overview of 24401 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-4017002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+68S STB, Right Angle, Header. | |
G825M24401YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x12Pin,Gold Glash,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP | |
L17H2440127 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15/15 (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 2*Arrowhead Boardlock |
Price & Stock for 24401 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC8715
|
Newark | Sol 12V 17.5Ohm Cont 6Stud Bag/ Bulk |Littelfuse 24401 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6800 / $52.7700 | Buy Now | |
DISTI #
576-24401
|
Mouser Electronics | Solenoids & Actuators SOLENOID RoHS: Compliant | 0 |
|
$52.5400 / $75.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3500 / $46.5500 | Buy Now | ||
DISTI #
24401
|
TTI | Solenoids & Actuators SOLENOID Min Qty: 40 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$62.7100 | Buy Now | |
Ozdisan Elektronik | IND.CONT.SOLENOID 12V 17.5OHM CONT 6STUD | 0 |
|
$81.9539 / $87.6907 | RFQ |