Part Details for 24402 by Keystone Electronics Corp
Overview of 24402 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 3.81 mm (0.15in) Tail. | |
61083-124402PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. | |
61083-124402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 120 Positions. |
Price & Stock for 24402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2467
|
Newark | Metric Standoff-Brass/ Bulk |Keystone 24402 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6150 | Buy Now |
DISTI #
36-24402-ND
|
DigiKey | HEX STANDOFF M3 BRASS 8MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
209 In Stock |
|
$0.3394 / $0.8500 | Buy Now |
DISTI #
534-24402
|
Mouser Electronics | Standoffs & Spacers 5.5 HEX 8.0mm BRS RoHS: Compliant | 500 |
|
$0.3270 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6080 | Buy Now |
DISTI #
KEYS24402
|
TME | Screwed spacer sleeve, 8mm, Int.thread: M3, hexagonal, brass Min Qty: 10 | 0 |
|
$0.4310 / $0.5540 | RFQ |