Part Details for 244139-E by TE Connectivity
Overview of 244139-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244139-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-244139-E-ND
|
DigiKey | STVR 96 FI ABC VVV 7-03 TL * * 2 Min Qty: 34 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0738 | Buy Now |
DISTI #
244139-E
|
Avnet Americas | Conn DIN 41612 Receptacle 96 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 244139-E) Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$8.1463 / $9.8032 | Buy Now |
DISTI #
305-244139
|
Mouser Electronics | DIN 41612 Connectors STVR 96 FI ABC VVV 7-03 TL * * 247 E 187 | 29 |
|
$9.3400 / $13.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 34 Package Multiple: 34 Container: Box | 0Box |
|
$8.1300 | Buy Now |
DISTI #
ERN244139
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE R 96-PIN RIGHT ANGLE THR | Americas - 0 in Stock |
|
$8.9349 / $12.1118 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.9500 / $12.6700 | Buy Now | |
DISTI #
244139-E
|
Avnet Americas | Conn DIN 41612 Receptacle 96 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 244139-E) Min Qty: 34 Package Multiple: 34 Container: Bulk | 0 |
|
$8.1463 / $9.8032 | Buy Now |
DISTI #
ERN244139
|
Interstate Connecting Components | DIN FEMALE CONNECTOR TYPE R 96-PIN RIGHT ANGLE THR | 0 |
|
$8.9349 / $12.1118 | Buy Now |
|
Master Electronics | 0 |
|
$7.9500 / $12.6700 | Buy Now |
Part Details for 244139-E
244139-E CAD Models
244139-E Part Data Attributes:
|
244139-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
244139-E
TE Connectivity
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |