Part Details for 244304 by TE Connectivity
Overview of 244304 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
21 In Stock |
|
$6.0500 / $7.8900 | Buy Now |
DISTI #
000000000002499742
|
Sager | DIN 41612 Connectors 96P 2.54MM VERT FML TYPE C 13MM SOLDER Min Qty: 31 | 0 |
|
$6.5700 / $10.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21 In Stock |
|
$6.0500 / $7.8900 | Buy Now |