Part Details for 244336 by TE Connectivity
Overview of 244336 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 244336
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.0500 | Buy Now |
DISTI #
000000000005442688
|
Sager | DIN 41612 Connectors 30P 2.54MM VERT FML TYPE C/3 2.5MM SLDR Min Qty: 82 | 0 |
|
$2.1900 / $4.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.0500 | Buy Now |