-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1000V, 150A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
174-2443554-1-ND
|
DigiKey | LINE FILTER 1KVDC 150A CHASSIS Min Qty: 1 Lead time: 24 Weeks Container: Box |
3 In Stock |
|
$504.6140 / $522.6400 | Buy Now |
DISTI #
2443554-1
|
Avnet Americas | 150 EVX B A - Bulk (Alt: 2443554-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.1066 / $506.7554 | Buy Now |
DISTI #
655-2443554-1
|
Mouser Electronics | Power Line Filters 150 EVX B A RoHS: Compliant | 2 |
|
$505.2800 / $543.2600 | Buy Now |
DISTI #
74611551
|
RS | DC Filters, 150 A, 1000 VDC, Bus Bar Input, Bus Bar Output, Corcom EVX, A A | TE Connectivity 2443554-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$574.7500 / $638.6100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$419.8500 | Buy Now |
DISTI #
COR2443554-1
|
Heilind Electronics | 150 EVX B A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$481.7700 / $509.9200 | Buy Now | |
DISTI #
2443554-1
|
TTI | Power Line Filters 150 EVX B A Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$500.2300 / $537.8300 | Buy Now |
DISTI #
2443554-1
|
Avnet Americas | 150 EVX B A - Bulk (Alt: 2443554-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.1066 / $506.7554 | Buy Now |
DISTI #
2443554-1
|
Avnet Americas | 150 EVX B A - Bulk (Alt: 2443554-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$421.1066 / $506.7554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2443554-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2443554-1
TE Connectivity
Data Line Filter, 1000V, 150A
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | DATA LINE FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage | 1000 V |